Datasheets
TCD-18-4X+ by: Mini-Circuits

Directional Coupler, 5MHz Min, 1000MHz Max, 1.4dB Insertion Loss-Max, ROHS COMPLIANT, CASE DB1627, 6 PIN

Part Details for TCD-18-4X+ by Mini-Circuits

Overview of TCD-18-4X+ by Mini-Circuits

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TCD-18-4X+

Part # Distributor Description Stock Price Buy
DISTI # 3157-TCD-18-4X+TR-ND
DigiKey RF DIR COUPLER 5MHZ-1GHZ 6SMD Min Qty: 2000 Lead time: 9 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $1.6560
  • 6,000 $1.5875
$1.5875 / $1.6560 Buy Now
DISTI # 139-TCD-18-4X
Mouser Electronics Signal Conditioning DIR COUP / SURF MT / RoHS RoHS: Compliant 1724
  • 1 $2.2600
  • 50 $2.2100
  • 100 $2.1100
  • 200 $2.0200
  • 500 $1.8600
  • 1,000 $1.7200
$1.7200 / $2.2600 Buy Now

Part Details for TCD-18-4X+

TCD-18-4X+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TCD-18-4X+ Part Data Attributes

TCD-18-4X+ Mini-Circuits
Buy Now Datasheet
Compare Parts:
TCD-18-4X+ Mini-Circuits Directional Coupler, 5MHz Min, 1000MHz Max, 1.4dB Insertion Loss-Max, ROHS COMPLIANT, CASE DB1627, 6 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MINI-CIRCUITS
Package Description CASE DB1627, 6 PIN
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Mini-Circuits
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 30 dBm
Insertion Loss-Max 1.4 dB
Operating Frequency-Max 1000 MHz
Operating Frequency-Min 5 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RF/Microwave Device Type DIRECTIONAL COUPLER
VSWR-Max 1.2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCD-18-4X+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCD-18-4X+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of TCD-18-4X+ would you like to use for your alert(s)?
  • Please alert me when TCD-18-4X+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCD-18-4X+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCD-18-4X+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCD-18-4X+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCD-18-4X+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCD-18-4X+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: