Part Details for TCD-16-23-75X+ by Mini-Circuits
Overview of TCD-16-23-75X+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TCD-16-23-75X+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TCD-16-23-75X+TR-ND
|
DigiKey | RF DIR COUPLER 5MHZ-2GHZ 6SMD Min Qty: 2000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5875 / $1.6560 | Buy Now |
DISTI #
139-TCD-16-23-75X
|
Mouser Electronics | Signal Conditioning DIR COUP / SURF MOUNT / RoHS RoHS: Compliant | 1927 |
|
$1.7200 / $2.2600 | Buy Now |
Part Details for TCD-16-23-75X+
TCD-16-23-75X+ CAD Models
TCD-16-23-75X+ Part Data Attributes
|
TCD-16-23-75X+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCD-16-23-75X+
Mini-Circuits
Directional Coupler, 5MHz Min, 2000MHz Max, 2.3dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT, DB1627, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | DB1627, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2.3 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.15 |