Part Details for TCD-13-4X+ by Mini-Circuits
Overview of TCD-13-4X+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TCD-13-4X+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TCD-13-4X+TR-ND
|
DigiKey | RF DIR COUPLER 5MHZ-1GHZ 6SMD Min Qty: 2000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5875 / $1.6560 | Buy Now |
DISTI #
139-TCD-13-4X
|
Mouser Electronics | Signal Conditioning DIR COUP/SURF MOUNT/ RoHS RoHS: Compliant | 1475 |
|
$1.7200 / $2.2600 | Buy Now |
|
Quest Components | 20 |
|
$1.6650 / $3.3300 | Buy Now |
Part Details for TCD-13-4X+
TCD-13-4X+ CAD Models
TCD-13-4X+ Part Data Attributes
|
TCD-13-4X+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCD-13-4X+
Mini-Circuits
Directional Coupler, 5MHz Min, 1000MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, CASE DB1627, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | TIN OVER NICKEL | |
VSWR-Max | 1.2 |