Part Details for TCC220 by Platinum Tools
Overview of TCC220 by Platinum Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCC220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC1357
|
Newark | Cable Tester Kit W/4 Rf Remote, 100 Ohm, Tester Type:Network Cable Tester Kit, Resistance:100Ohm, External Height:1.3", External Width:3.15", External Depth:6.8", Product Range:Coax Clarifier Series |Platinum Tools TCC220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71694121
|
RS | Coax Clarifier, w/4 Coax RF Remotes. Kit Box. | Platinum Tools TCC220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$396.5400 / $431.0300 | RFQ |