Part Details for TCC1206COG101J202ET by CCTC
Overview of TCC1206COG101J202ET by CCTC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCC1206COG101J202ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2kV 100pF C0G 5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1295 |
|
$0.0067 / $0.0143 | Buy Now |