Part Details for TCC-2A by OptiFuse
Overview of TCC-2A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCC-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TCC-2A-ND
|
DigiKey | FUSE CERAMIC 2A 250VAC 5X20MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
750 In Stock |
|
$1.4770 / $3.4400 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
TCC-2A
|
TME | Fuse: fuse, time-lag, 2A, 250VAC, ceramic, 5x20mm, brass, bulk Min Qty: 1 | 16 |
|
$1.5700 / $2.3600 | Buy Now |
|
South Electronics | TCC-2A | 750 |
|
RFQ |