Part Details for TCBZX85C8V2 by Tak Cheong Electronics (Holdings) Co Ltd
Overview of TCBZX85C8V2 by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCBZX85C8V2
TCBZX85C8V2 CAD Models
TCBZX85C8V2 Part Data Attributes
|
TCBZX85C8V2
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TCBZX85C8V2
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 8.2V V(Z), 6.1%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.1% | |
Working Test Current | 25 mA |
Alternate Parts for TCBZX85C8V2
This table gives cross-reference parts and alternative options found for TCBZX85C8V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCBZX85C8V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1N5923BP | Zener Diode, 8.2V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | TCBZX85C8V2 vs MV1N5923BP |
1N5923BGE3 | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | TCBZX85C8V2 vs 1N5923BGE3 |
1N5923B | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | International Semiconductor Inc | TCBZX85C8V2 vs 1N5923B |
1N5923B-T/R | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | TCBZX85C8V2 vs 1N5923B-T/R |
1N5923B | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | TCBZX85C8V2 vs 1N5923B |
MQ1N5923BP | Zener Diode, 8.2V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | TCBZX85C8V2 vs MQ1N5923BP |
BZX85C8V2R0 | Zener Diode, 8.2V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | TCBZX85C8V2 vs BZX85C8V2R0 |
MV1N5923BGTR | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | TCBZX85C8V2 vs MV1N5923BGTR |
BZX85C8V2-TAP | Zener Diode, 8.2V V(Z), 5%, 1.3W, | Vishay Semiconductors | TCBZX85C8V2 vs BZX85C8V2-TAP |
MSP1N5923BPTR | Zener Diode, 8.2V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | TCBZX85C8V2 vs MSP1N5923BPTR |