Part Details for TCBZX584C3V0 by Tak Cheong Electronics (Holdings) Co Ltd
Overview of TCBZX584C3V0 by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCBZX584C3V0
TCBZX584C3V0 CAD Models
TCBZX584C3V0 Part Data Attributes:
|
TCBZX584C3V0
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TCBZX584C3V0
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 3V V(Z), 6.67%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.67% | |
Working Test Current | 5 mA |
Alternate Parts for TCBZX584C3V0
This table gives cross-reference parts and alternative options found for TCBZX584C3V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCBZX584C3V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDZ3.0V | Zener Diode, 3V V(Z), 6.67%, 0.2W, Silicon, Unidirectional, USC, 2 PIN | KEC | TCBZX584C3V0 vs KDZ3.0V |
RD3.0MB-T1B | Zener Diode, 3V V(Z), 6.67%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | TCBZX584C3V0 vs RD3.0MB-T1B |
RD3.0MB-T2B | Zener Diode, 3V V(Z), 6.67%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | TCBZX584C3V0 vs RD3.0MB-T2B |
RD3.0S-T2B | Zener Diode, 3V V(Z), 6.67%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 | NEC Electronics America Inc | TCBZX584C3V0 vs RD3.0S-T2B |
DZD3.0 | Zener Diode, 3V V(Z), 6.67%, 0.2W, Silicon, Unidirectional, CP, 3 PIN | SANYO Electric Co Ltd | TCBZX584C3V0 vs DZD3.0 |