Part Details for TCBS-10-01 by Essentra Components
Overview of TCBS-10-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCBS-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1794-ND
|
DigiKey | BRD SPT SNAP LOCK SCREW MNT 5/8" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
550 In Stock |
|
$0.2239 / $0.5800 | Buy Now |
DISTI #
144-TCBS-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Slf Tp Thrd Fem,Nat,5/8 in Spc, CB Spt,Self Tap Thrd Fem,Nat,1K/Bag RoHS: Compliant | 507 |
|
$0.2230 / $0.5800 | Buy Now |
|
Future Electronics | TCBS Series Nylon .625 inch Screw Mount Self-Tapping Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2350 / $0.2800 | Buy Now |
|
Bisco Industries | 71 |
|
Buy Now | ||
DISTI #
RICTCBS-10-01
|
Heilind Electronics | CB SPT,SLF TP THRD FEM,NAT,5/8 | Americas - 393 in Stock |
|
$0.2597 / $0.2814 | Buy Now |
|
Onlinecomponents.com | Screw Support - Compatible Thread Sizes #6 - Spacer Length 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.5480 / $0.8310 | Buy Now |
DISTI #
RICTCBS-10-01
|
Interstate Connecting Components | CB SPT,SLF TP THRD FEM,NAT,5/8 | 275 |
|
$0.2597 / $0.2814 | Buy Now |
DISTI #
RICTCBS-10-01
|
DB Roberts | CB SPT,SLF TP THRD FEM,NAT,5/8 | 0 |
|
RFQ |
Part Details for TCBS-10-01
TCBS-10-01 CAD Models
TCBS-10-01 Part Data Attributes:
|
TCBS-10-01
Essentra Components
Buy Now
|
Compare Parts:
TCBS-10-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |