Part Details for TCBB226M006CRSZ0700 by Kyocera AVX Components
Overview of TCBB226M006CRSZ0700 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCBB226M006CRSZ0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9099
|
Newark | Cap, 22Uf, 6.3V, Tant, Polymer, Case B, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:B, Esr:0.07Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kyocera Avx TCBB226M006CRSZ0700 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1970 |
|
$0.4200 | Buy Now |
DISTI #
01AH9100
|
Newark | Cap, 22Uf, 6.3V, Tant, Polymer, Case B, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:B, Esr:0.07Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kyocera Avx TCBB226M006CRSZ0700 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
478-12417-1-ND
|
DigiKey | CAP TANT POLY 22UF 6.3V 1411 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1786 In Stock |
|
$0.5778 / $1.7200 | Buy Now |
DISTI #
TCBB226M006CRSZ0700
|
Avnet Americas | Cap Tant Polymer 22uF 6.3V B CASE 20% SMD 3528-21 T/R - Bulk (Alt: TCBB226M006CRSZ0700) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
01AH9099
|
Avnet Americas | Cap Tant Polymer 22uF 6.3V B CASE 20% SMD 3528-21 T/R - Product that comes on tape, but is not reeled (Alt: 01AH9099) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Ammo Pack | 1970 Partner Stock |
|
$5.2200 / $6.4200 | Buy Now |
Part Details for TCBB226M006CRSZ0700
TCBB226M006CRSZ0700 CAD Models
TCBB226M006CRSZ0700 Part Data Attributes:
|
TCBB226M006CRSZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCBB226M006CRSZ0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.013 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TCBB226M006CRSZ0700
This table gives cross-reference parts and alternative options found for TCBB226M006CRSZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCBB226M006CRSZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJB226M006R0070E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCBB226M006CRSZ0700 vs TCJB226M006R0070E |