Part Details for TCB15FB10L0 by SEI Stackpole Electronics Inc
Results Overview of TCB15FB10L0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCB15FB10L0 Information
TCB15FB10L0 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TCB15FB10L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCB15FB10L0-ND
|
DigiKey | RES 0.01 OHM 1% 15W Min Qty: 150 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9726 | Buy Now |
DISTI #
TCB15FB10L0
|
Avnet Americas | Res Current Sensing 10MilliOhm 1% 15W ?40ppm/?C Ceramic Axial/Radial Bulk - Bulk (Alt: TCB15FB10L0) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1542 / $2.2569 | Buy Now |
DISTI #
708-TCB15FB10L0
|
Mouser Electronics | Current Sense Resistors - Through Hole RES, 15W, 0.01 ohm, 1% RoHS: Compliant | 0 |
|
$2.5400 / $2.6500 | Order Now |
|
Onlinecomponents.com | RES, 15W, 0.01 ohm, 1% RoHS: Compliant |
110 In Stock |
|
$2.2440 / $11.8200 | Buy Now |
|
NAC | RESISTOR, 15W, 0.01 ohm, 1% - Ceramic Housed Leaded Wirewound Resistor- Current RoHS: Compliant Min Qty: 150 Package Multiple: 150 | 0 |
|
$4.4325 / $5.9100 | Buy Now |
|
Master Electronics | RES, 15W, 0.01 ohm, 1% RoHS: Compliant |
110 In Stock |
|
$2.2440 / $11.8200 | Buy Now |
Part Details for TCB15FB10L0
TCB15FB10L0 CAD Models
TCB15FB10L0 Part Data Attributes
|
TCB15FB10L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCB15FB10L0
SEI Stackpole Electronics Inc
RES 0.01 OHM 15W 1% 4LEAD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.91 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.7 mm | |
Package Length | 47.63 mm | |
Package Style | Axial | |
Package Width | 12.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 40 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.3873 V |