Part Details for TCB10JBR100 by SEI Stackpole Electronics Inc
Overview of TCB10JBR100 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TCB10JBR100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCB10JBR100-ND
|
DigiKey | RES 0.1 OHM 5% 10W AXIAL Min Qty: 150 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3861 | Buy Now |
DISTI #
TCB10JBR100
|
Avnet Americas | Res Current Sensing 100MilliOhm 5% 10W ?40ppm/?C Ceramic Axial/Radial Bulk - Bulk (Alt: TCB10JBR100) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7280 / $1.8900 | Buy Now |
DISTI #
708-TCB10JBR100
|
Mouser Electronics | Current Sense Resistors - Through Hole RES, 10W, 0.1 ohm, 5% RoHS: Compliant | 0 |
|
$1.9900 / $2.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 11 Weeks | 0 |
|
$1.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7100 / $9.0000 | Buy Now |
|
NAC | RESISTOR, 10W, 0.1 ohm, 5% - Ceramic Housed Leaded Wirewound Resistor- Current RoHS: Compliant Min Qty: 150 Package Multiple: 150 | 0 |
|
$3.3750 / $4.5000 | Buy Now |
Part Details for TCB10JBR100
TCB10JBR100 CAD Models
TCB10JBR100 Part Data Attributes
|
TCB10JBR100
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCB10JBR100
SEI Stackpole Electronics Inc
RES 0.1 OHM 10W 5% 4LEAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.91 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 47.63 mm | |
Package Style | Axial | |
Package Width | 9.53 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 40 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1 V |