Part Details for TCB-J by American Electrical Inc
Overview of TCB-J by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCB-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1410-ND
|
DigiKey | CONN TERM BLK 12 AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
75 In Stock |
|
$25.7679 / $30.3200 | Buy Now |
DISTI #
70273400
|
RS | Terminal Block Type J 10.7 mm W x 51 mm L 12 AWG Torque: .6-.8 N-m | American Electrical Inc. TCB-J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 |
|
$25.3200 / $30.3200 | Buy Now |
|
Master Electronics | Thermocouple Terminal Block, Type J, with female connector for remote monitoring RoHS: Compliant | 360 Factory Stock |
|
$25.0100 / $35.1000 | Buy Now |