-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCAN1051HVD by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49936-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
297 In Stock |
|
$1.1855 / $2.0300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 212 |
|
RFQ | |
|
Vyrian | Telecommunications | 23465 |
|
RFQ | |
|
Win Source Electronics | IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half CANbus 8-SOIC | 13037 |
|
$0.4166 / $0.5381 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCAN1051HVD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN1051HVD
Texas Instruments
Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-31 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 2000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for TCAN1051HVD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN1051HVD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCAN1051HVDRQ1 | Texas Instruments | $1.4358 | Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | TCAN1051HVD vs TCAN1051HVDRQ1 |
TCAN1051HVDR | Texas Instruments | $1.5235 | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | TCAN1051HVD vs TCAN1051HVDR |
TCAN1042HGDRBRQ1 | Texas Instruments | Check for Price | Automotive 70-V bus-fault-protected CAN transceiver with 5-Mbps flexible data-rate 8-SON -55 to 125 | TCAN1051HVD vs TCAN1042HGDRBRQ1 |
TCAN1042GDRBTQ1 | Texas Instruments | $0.6734 | Automotive fault-protected CAN transceiver with 5-Mbps flexible data-rate 8-SON -55 to 125 | TCAN1051HVD vs TCAN1042GDRBTQ1 |
TCAN1051HGDR | Texas Instruments | $0.7496 | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | TCAN1051HVD vs TCAN1051HGDR |
MAX13054ASA+T | Analog Devices Inc | Check for Price | Industry-Standard High-Speed CAN Transceivers with ±80V Fault Protection, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | TCAN1051HVD vs MAX13054ASA+T |
MAX13054ASA-T | Maxim Integrated Products | Check for Price | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | TCAN1051HVD vs MAX13054ASA-T |
TCAN1051HGDRQ1 | Texas Instruments | Check for Price | Automotive 70-V bus-fault-protected CAN FD transceiver with 5-Mbps flexible data-rate and sleep mode 8-SOIC -55 to 125 | TCAN1051HVD vs TCAN1051HGDRQ1 |
TCAN1042HD | Texas Instruments | $0.6610 | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | TCAN1051HVD vs TCAN1042HD |
TCAN1051HGDQ1 | Texas Instruments | $0.7086 | Automotive 70-V bus-fault-protected CAN FD transceiver with 5-Mbps flexible data-rate and sleep mode 8-SOIC -55 to 125 | TCAN1051HVD vs TCAN1051HGDQ1 |