-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive CAN FD transceiver with flexible data-rate and wake input 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCAN1043DQ1 by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47918-ND
|
DigiKey | IC TRANSCEIVER 1/1 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
222 In Stock |
|
$1.5025 / $2.9000 | Buy Now |
DISTI #
595-TCAN1043DQ1
|
Mouser Electronics | CAN Interface IC Automotive CAN FD tr ansceiver with flexi A 595-TCAN1043DRQ1 RoHS: Compliant | 121 |
|
$1.4600 / $2.9000 | Buy Now |
|
Quest Components | 34 |
|
$1.9425 / $3.1080 | Buy Now | |
|
Rochester Electronics | TCAN1043-Q1 Fault Protected CAN Transceiver With CAN FD and Wake Input RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$1.3200 / $1.5500 | Buy Now |
DISTI #
TCAN1043DQ1
|
TME | IC: interface, transceiver, 2Mbps, 4.5÷5.5VDC, SOIC14, -55÷125°C Min Qty: 1 | 0 |
|
$1.9100 / $2.5400 | RFQ |
|
Ameya Holding Limited | 42796 |
|
RFQ | ||
|
Vyrian | Telecommunications | 10577 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCAN1043DQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN1043DQ1
Texas Instruments
Automotive CAN FD transceiver with flexible data-rate and wake input 14-SOIC -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-05 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 2000 Mbps | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |