Part Details for TCAB-12MPOFF-OM4-2M by ATGBICS
Overview of TCAB-12MPOFF-OM4-2M by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QXP85A4-02D-2 | Amphenol Communications Solutions | 40G QSFP+ SR4 300m OM3 400m OM4 | |
SSCFLATCABLE | Renesas Electronics Corporation | SSC Flat Cable for Mass Calibration System |
Price & Stock for TCAB-12MPOFF-OM4-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-TCAB-12MPOFF-OM4-2M-ND
|
DigiKey | FIBER OPTIC CBL MPO-MPO MULT 2M Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
5020 In Stock |
|
$41.7000 | Buy Now |