-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCA9555RGER by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCA9555RGER | Texas Instruments | 1.65 to 5.5V 16-Bit I<sup>2</sup>C and SMBus I/O Expander With Interrupt Output and Configuration Registers 24-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44537-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5748 In Stock |
|
$0.5736 / $1.2500 | Buy Now |
DISTI #
595-TCA9555RGER
|
Mouser Electronics | Interface - I/O Expanders 1.65 to 5.5V 16-bit I2C RoHS: Compliant | 8827 |
|
$0.5420 / $1.2500 | Buy Now |
DISTI #
J56:1989_10249217
|
Arrow Electronics | I2C/SMBus Interface 400kHz 5.5V 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2427 | Europe - 18000 |
|
$0.5434 / $0.5988 | Buy Now |
DISTI #
V72:2272_16335272
|
Arrow Electronics | I2C/SMBus Interface 400kHz 5.5V 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2242 Container: Cut Strips | Americas - 9 |
|
$0.5409 / $0.8425 | Buy Now |
DISTI #
65100847
|
Verical | I2C/SMBus Interface 400kHz 5.5V 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2242 | Americas - 9 |
|
$0.5409 | Buy Now |
DISTI #
TCA9555RGER
|
TME | IC: interface, I/O expander, 1.65÷5.5VDC, I2C,SMBus, SMD, VQFN24 Min Qty: 1 | 0 |
|
$0.6900 / $1.3200 | RFQ |
|
Ameya Holding Limited | 141165 |
|
RFQ | ||
DISTI #
SMC-TCA9555RGER
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 65 |
|
RFQ | |
DISTI #
TCA9555RGER
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2891 |
|
$0.5700 / $0.5940 | Buy Now |
|
LCSC | 16 400kHz VQFN-24-EP(4x4) I/O Expanders ROHS | 101 |
|
$1.1363 / $1.9711 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCA9555RGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCA9555RGER
Texas Instruments
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-VQFN -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-06-03 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 8 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for TCA9555RGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA9555RGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9555BSHP | NXP Semiconductors | Check for Price | PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt QFN 24-Pin | TCA9555RGER vs PCA9555BSHP |
PCA9555BS | Philips Semiconductors | Check for Price | Parallel IO Port, 16-Bit, CMOS, PQCC24, | TCA9555RGER vs PCA9555BS |