TCA940 by:

Part Details for TCA940 by Texas Instruments

Overview of TCA940 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TCA940

TCA940 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Resources and Additional Insights for TCA940

Reference Designs related to TCA940

  • Self-Booting Audio System
    The purpose of this reference design is to provide hardware and software tools that can be used as reference for audio systems. The new revision of the PurePath™ Console Motherboard (Rev F) adds stand-alone self-booting capabilities to allow making compelling demos with any evaluation module (EVM) that is compatible with this platform.
  • TIDA-00070 用于测量模数转换器输出字中的位错误的 FPGA 固件项目
    For applications where there are bit errors and resulting sample errors (also called sparkle codes, word errors, or code errors), the ability to measure the Error rates caused by these bit errors is important. This FPGA firmware based application note proposes a method to accurately measure these
  • Stereo Evaluation Module Reference Design of the Digital Input: Class-D: IV Sense Audio Amplifier
    This reference design provides a high-performance stereo audio subsystem for use in PC applications. It operates off a single supply: ranging from 4.5 V to 16 V: and features the TAS2770: a digital-input Class-D audio amplifier that provides excellent noise and distortion performance and is available in both WCSP and QFN packages. The design also includes two low-dropout fixed voltage regulators: the TL760M33 and TPS73618: which generate the necessary 3.3 V and 1.8 V system rails: respectively. The reference design’s versatile digital-input interface allows for a wide variety of input formats: while providing output data for voltage and current sense: supply voltage (VBAT) and temperature. The reference design also includes multiplexing to allow multiple input sources to the digital inputs. Additionally: the TAS2770 incorporates an automatic gain controller that can track VBAT to limit the output voltage: as desired. This function can help extend the battery life of battery-powered applications: such as laptops and tablets: and prevent system-level brownout. Inter-chip limiter alignment can be configured on multiple TAS2770 devices to coordinate limiter activity using a shared digital output. This will ensure that the entire system maintains comparable gain levels at all times to provide the best listening experience.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCA940 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCA940 by Texas Instruments

  • Please alert me when TCA940 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TCA940 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCA940 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TCA940 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCA940.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCA940 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: