Part Details for TCA940 by STMicroelectronics
Overview of TCA940 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TCA940
TCA940 CAD Models
TCA940 Part Data Attributes:
|
TCA940
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TCA940
STMicroelectronics
IC,AUDIO AMPLIFIER,SINGLE,BIPOLAR,QUIP,16PIN,PLASTIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PQIP-P16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QIP | |
Package Equivalence Code | QI16B,.2/.4,100TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 42 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD |
Resources and Additional Insights for TCA940
Reference Designs related to TCA940
-
Self-Booting Audio System
The purpose of this reference design is to provide hardware and software tools that can be used as reference for audio systems. The new revision of the PurePath™ Console Motherboard (Rev F) adds stand-alone self-booting capabilities to allow making compelling demos with any evaluation module (EVM) that is compatible with this platform.
-
TIDA-00070 用于测量模数转换器输出字中的位错误的 FPGA 固件项目
For applications where there are bit errors and resulting sample errors (also called sparkle codes, word errors, or code errors), the ability to measure the Error rates caused by these bit errors is important. This FPGA firmware based application note proposes a method to accurately measure these
-
Stereo Evaluation Module Reference Design of the Digital Input: Class-D: IV Sense Audio Amplifier
This reference design provides a high-performance stereo audio subsystem for use in PC applications. It operates off a single supply: ranging from 4.5 V to 16 V: and features the TAS2770: a digital-input Class-D audio amplifier that provides excellent noise and distortion performance and is available in both WCSP and QFN packages. The design also includes two low-dropout fixed voltage regulators: the TL760M33 and TPS73618: which generate the necessary 3.3 V and 1.8 V system rails: respectively. The reference design’s versatile digital-input interface allows for a wide variety of input formats: while providing output data for voltage and current sense: supply voltage (VBAT) and temperature. The reference design also includes multiplexing to allow multiple input sources to the digital inputs. Additionally: the TAS2770 incorporates an automatic gain controller that can track VBAT to limit the output voltage: as desired. This function can help extend the battery life of battery-powered applications: such as laptops and tablets: and prevent system-level brownout. Inter-chip limiter alignment can be configured on multiple TAS2770 devices to coordinate limiter activity using a shared digital output. This will ensure that the entire system maintains comparable gain levels at all times to provide the best listening experience.