Part Details for TCA6408 by Texas Instruments
Overview of TCA6408 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCA6408
TCA6408 CAD Models
Resources and Additional Insights for TCA6408
Reference Designs related to TCA6408
-
TIDA-00070 用于测量模数转换器输出字中的位错误的 FPGA 固件项目
For applications where there are bit errors and resulting sample errors (also called sparkle codes, word errors, or code errors), the ability to measure the Error rates caused by these bit errors is important. This FPGA firmware based application note proposes a method to accurately measure these
-
PMP5549 14V - 35V 输入 12V/7A5、5V/100mA、有源钳位
此有源钳位正向可提供两种输出:12V @ 7.5A 和 5V @ 100mA,具有 LDO,从 14V…35V 输入源开始,同步整流 效率达 94%。
-
PMP9333 60V 输入电压、12V 输出电压/4A,降压
The circuit has an operating input voltage range of 50V to 60V max. The output is set at 12V at 4A continuous, with a 7A peak transient.
-
Temperature Sensor Interface Module for Programmable Logic Controllers (PLC)
The TIDA-00018 reference design enables faster development of high precision temperature measurement solutions using 24-Bit delta-sigma ADC and most widely used temperature sensors like thermocouple and RTD. The design guide will address the sensor signal conditioning: thermocouple cold junction compensation: ratiometric measurement technique for RTD: recommended software flow: sensor linearization: sensor diagnostics: transient protection: PCB layout and other practical design considerations for achieving high precision robust design for temperature measurement in industrial applications. The Temperature Sensor Interface Module is a fully isolated design: which is essential for small sensor signal measurement. The heart of this reference design is a 24-Bit delta-sigma ADC that provides a high resolution: high integration: low noise: and low cost complete sensor analog front-end (AFE) for DC sensing applications. This ADC also makes it suitable to interface with different types of sensors: thus saving board space: reducing design efforts: decreasing the time to market: and lower BOM cost. Furthermore: external protection circuitry has been successfully tested for compliance with regulatory IEC61000-4 EFT: ESD: and surge standards. Compliance to IEC61000-4 is necessary to ensure that the design not only survives but also perform as intended in the harsh/noisy industrial environment.
-
Analog Input: Output and Relay Drive Output Module for Smart Grid IEDs Reference Design
This reference design showcases a flexible Analog IO solution for Smart Grid devices like Protection Relays and RTUs that also need to communicate with other devices on the grid that use the analog IO such as voltage (5V to 10V DC) or current (4-20mA). This solution enables both types of IO as well as a power digital relay drive. SPI and I2C communication interfaces are available on this module for communication to the processor.
-
Analog Front End (AFE) for Sensing Temperature in Smart Grid Applications Using RTD Reference Design
This reference design enables up to 4 Resistor Temperature Detectors (RTD) to be connected through one ADC in manner such that the solution is both compact and modular. Communication from the ADC to the processor is though an SPI interface. If 8 RTDs are required for an application: simply connect up one more of these modules. This solution is flexible to where it can handle 2 wire: 3 wire or 4 wire type RTDs.
-
Self-Booting Audio System
The purpose of this reference design is to provide hardware and software tools that can be used as reference for audio systems. The new revision of the PurePath™ Console Motherboard (Rev F) adds stand-alone self-booting capabilities to allow making compelling demos with any evaluation module (EVM) that is compatible with this platform.
-
PMP5715 21V 至 26V (4A) LED 驱动器
The PMP5715.1 is a transition mode (TM) Boost PFC that, from high line (176Vac to 280Vac), supplies 410V @ 283mA to the second block: the LLC stage.
- Automotive power over data lines reference design for 100/1000Base-T1 Ethernet applications
1 - 5 of 9 reference designs