Part Details for TCA1002476MNB0070 by Matsuo Electric Co Ltd
Overview of TCA1002476MNB0070 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCA1002476MNB0070
TCA1002476MNB0070 CAD Models
TCA1002476MNB0070 Part Data Attributes
|
TCA1002476MNB0070
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TCA1002476MNB0070
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 845 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TCA1002476MNB0070
This table gives cross-reference parts and alternative options found for TCA1002476MNB0070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA1002476MNB0070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520B476M010AHE035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | TCA1002476MNB0070 vs T520B476M010AHE035 |
T543B476M010AHE0357610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCA1002476MNB0070 vs T543B476M010AHE0357610 |
T543B476M010ATE0357640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCA1002476MNB0070 vs T543B476M010ATE0357640 |
T543B476M010AHW0357640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCA1002476MNB0070 vs T543B476M010AHW0357640 |
T520B476M010AHE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | TCA1002476MNB0070 vs T520B476M010AHE070 |
T543B476M010AHS0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | TCA1002476MNB0070 vs T543B476M010AHS0707280 |
T56B476M010CSA070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TCA1002476MNB0070 vs T56B476M010CSA070 |
T520B476M010AME070 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCA1002476MNB0070 vs T520B476M010AME070 |
T543B476M010AKW0707280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | TCA1002476MNB0070 vs T543B476M010AKW0707280 |
10TPE47MAZB | CAPACITOR, TANTALUM, SOLID POLYMER, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | TCA1002476MNB0070 vs 10TPE47MAZB |