Datasheets
TCA0372BDP1 by:

Operational Amplifier, 1 A, Dual, 8 LEAD PDIP, 50-TUBE

Part Details for TCA0372BDP1 by onsemi

Overview of TCA0372BDP1 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Communication and Networking Automotive

Part Details for TCA0372BDP1

TCA0372BDP1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TCA0372BDP1 Part Data Attributes

TCA0372BDP1 onsemi
Buy Now Datasheet
Compare Parts:
TCA0372BDP1 onsemi Operational Amplifier, 1 A, Dual, 8 LEAD PDIP, 50-TUBE
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code 8 LEAD PDIP
Package Description DIP, DIP8,.3
Pin Count 8
Manufacturer Package Code 626-05
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer onsemi
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.05 µA
Common-mode Reject Ratio-Nom 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 20000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Length 9.78 mm
Low-Offset NO
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 235
Power YES
Qualification Status Not Qualified
Seated Height-Max 4.45 mm
Slew Rate-Min 1 V/us
Slew Rate-Nom 1.4 V/us
Supply Current-Max 14 mA
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 1400
Voltage Gain-Min 30000
Width 7.62 mm

Alternate Parts for TCA0372BDP1

This table gives cross-reference parts and alternative options found for TCA0372BDP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA0372BDP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TCA0372DP1 Operational Amplifier, 1 A, Dual, 8 LEAD PDIP, 50-TUBE onsemi TCA0372BDP1 vs TCA0372DP1
TCA0372BDP1 DUAL OP-AMP, 20000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC TCA0372BDP1 vs TCA0372BDP1
TCA0372DP1G Operational Amplifier, 1 A, Dual ID = 5.0 mA, 8 LEAD PDIP, 50-TUBE onsemi TCA0372BDP1 vs TCA0372DP1G
Part Number Description Manufacturer Compare
TCA0372DM2ELG Operational Amplifier, 1 A, Dual ID = 5.0 mA, SOEIAJ-16, 2000-REEL onsemi TCA0372BDP1 vs TCA0372DM2ELG
TCA0372DWR2G Operational Amplifier, 1 A, Dual ID = 5.0 mA, SO-16 WB, 1000-REEL onsemi TCA0372BDP1 vs TCA0372DWR2G
TCA0372BDWR2G Operational Amplifier, 1 A, Dual ID = 8.0 mA, SO-16 WB, 1000-REEL onsemi TCA0372BDP1 vs TCA0372BDWR2G
TCA0372DP1 Operational Amplifier, 1 A, Dual, 8 LEAD PDIP, 50-TUBE onsemi TCA0372BDP1 vs TCA0372DP1
TCA0372DP1G Operational Amplifier, 1 A, Dual ID = 5.0 mA, 8 LEAD PDIP, 50-TUBE onsemi TCA0372BDP1 vs TCA0372DP1G
TCA0372BDP1 DUAL OP-AMP, 20000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC TCA0372BDP1 vs TCA0372BDP1
TCA0372DW Operational Amplifier, 1 A, Dual, SO-16 WB, 47-TUBE onsemi TCA0372BDP1 vs TCA0372DW

TCA0372BDP1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCA0372BDP1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCA0372BDP1 by onsemi

Select Manufacturer
Which Manufacturer of TCA0372BDP1 would you like to use for your alert(s)?
  • Please alert me when TCA0372BDP1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCA0372BDP1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCA0372BDP1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCA0372BDP1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCA0372BDP1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCA0372BDP1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: