Part Details for TCA-1.5A by OptiFuse
Overview of TCA-1.5A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10058831-111LF | Amphenol Communications Solutions | Micro-TCA Card Edge Connectors,Pressfit termination,170 contacts,30u\\. GXTplating, GoldMatte Tin tail plating. | |
10058831-211LF | Amphenol Communications Solutions | Micro-TCA Card Edge Connectors,Pressfit termination,170 contacts, 30u\\. GXTplating,Matte Tin tail plating. | |
10058835-1002LF | Amphenol Communications Solutions | Micro-TCA Card Edge Connectors,Surface Mount termination,170 contacts30u\\. Gold plating.Matte Tin tail plating. |
Price & Stock for TCA-1.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TCA-1.5A-ND
|
DigiKey | FUSE CERAMIC 1.5A 250VAC 3AB 3AG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
608 In Stock |
|
$0.7970 / $1.3400 | Buy Now |
|
Onlinecomponents.com | Fuse, 6.3 x 32mm, Ceramic, Slow-Blow, 250V, 1.5A | OptiFuse TCA-1.5A RoHS: Compliant | 0 |
|
$0.3668 / $0.8904 | Buy Now |
DISTI #
TCA-1.5A
|
TME | Fuse: fuse, time-lag, 1.5A, 250VAC, ceramic, 6.3x32mm, brass Min Qty: 100 | 0 |
|
$1.1800 / $1.3200 | RFQ |