TC9401CPD
Description: Voltage to Frequency Converter, 1 Func, 0.1MHz, CMOS, PDIP14, PLASTIC, DIP-14

Overview of TC9401CPD by Telcom Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TC9401CPD by Telcom Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC9401CPD by Telcom Semiconductor Inc

TC9401CPD
Telcom Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
Package Description
PLASTIC, DIP-14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Linearity Error-Max (EL)
0.08%
Negative Supply Voltage-Max
-7.5 V
Negative Supply Voltage-Min
-4 V
Negative Supply Voltage-Nom
-5 V
Number of Functions
1
Number of Terminals
14
Operating Frequency-Max
0.1 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max
6 mA
Supply Voltage-Max
7.5 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. TC9401CPD
    Telcom Semiconductor Inc
    Voltage to Frequency Converter, 1 Func, 0.1MHz, CMOS, PDIP14, PLASTIC, DIP-14
    VS

Related Parts for TC9401CPD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC9401CPD by Telcom Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC9401CPD by Telcom Semiconductor Inc

Select Manufacturer
Which Manufacturer of TC9401CPD would you like to use for your alert(s)?
  • Please alert me when TC9401CPD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC9401CPD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC9401CPD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC9401CPD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC9401CPD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC9401CPD by Telcom Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: