-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC PLL FREQUENCY SYNTHESIZER, PDIP18, 0.300 INCH, PLASTIC, DIP-18, PLL or Frequency Synthesis Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC9122P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC9122P
Toshiba America Electronic Components
IC PLL FREQUENCY SYNTHESIZER, PDIP18, 0.300 INCH, PLASTIC, DIP-18, PLL or Frequency Synthesis Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDIP-T18 | |
Length | 22 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |