Part Details for TC90A70F by Toshiba America Electronic Components
Overview of TC90A70F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TC90A70F
TC90A70F CAD Models
TC90A70F Part Data Attributes
|
TC90A70F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC90A70F
Toshiba America Electronic Components
CMOS Image Sensor, IMAGE SENSOR-CMOS, 30fps, 0.40-1.90V, SQUARE, SURFACE MOUNT, 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 12 mm | |
Body Height | 1.85 mm | |
Body Length or Diameter | 12 mm | |
Frame Rate | 30 fps | |
Housing | PLASTIC | |
Master Clock | 24.54 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.40-1.90V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |