Part Details for TC90A53N by Toshiba America Electronic Components
Overview of TC90A53N by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC90A53N
TC90A53N CAD Models
TC90A53N Part Data Attributes
|
TC90A53N
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC90A53N
Toshiba America Electronic Components
IC Y/C SEPARATOR IC, PDIP28, 0.400 INCH, 1.78 MM PITCH, PLASTIC, SDIP-28, Signal Separator IC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | Y/C SEPARATOR IC | |
JESD-30 Code | R-PDIP-T28 | |
Length | 25.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for TC90A53N
This table gives cross-reference parts and alternative options found for TC90A53N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC90A53N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC9089AF | IC Y/C SEPARATOR IC, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Signal Separator IC | Toshiba America Electronic Components | TC90A53N vs TC9089AF |
TC90A13N | IC Y/C SEPARATOR IC, PDIP28, 0.400 INCH, 1.78 MM PITCH, PLASTIC, SDIP-28, Signal Separator IC | Toshiba America Electronic Components | TC90A53N vs TC90A13N |
TC90A13F | IC Y/C SEPARATOR IC, PDSO28, 0.450 INCH, 1.27 MM PITCH, PLASTIC, SOP-28, Signal Separator IC | Toshiba America Electronic Components | TC90A53N vs TC90A13F |
SAA4961 | IC Y/C SEPARATOR IC, PDIP28, 0.600 INCH, PLASTIC, MO-015AH, SOT117-1, DIP-48, Signal Separator IC | NXP Semiconductors | TC90A53N vs SAA4961 |
TC90A80F | IC Y/C SEPARATOR IC, PDSO28, 0.450 INCH, 1.27 MM PITCH, PLASTIC, SOP-28, Signal Separator IC | Toshiba America Electronic Components | TC90A53N vs TC90A80F |
TC90A80N | IC Y/C SEPARATOR IC, PDIP28, 0.400 INCH, 1.78 MM PITCH, PLASTIC, SDIP-28, Signal Separator IC | Toshiba America Electronic Components | TC90A53N vs TC90A80N |
TC9090AF | IC Y/C SEPARATOR IC, PDSO28, 0.450 INCH, 1.27 MM PITCH, PLASTIC, SOP-28, Signal Separator IC | Toshiba America Electronic Components | TC90A53N vs TC9090AF |
TC90A53F | IC Y/C SEPARATOR IC, PDSO28, 0.450 INCH, 1.27 MM PITCH, PLASTIC, SOP-28, Signal Separator IC | Toshiba America Electronic Components | TC90A53N vs TC90A53F |