-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TC9-1-75X+TR-ND
|
DigiKey | 1:0.11 CORE & WIRE TRANSFORMER, Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8120 | Buy Now |
DISTI #
139-TC9-1-75X
|
Mouser Electronics | Audio Transformers / Signal Transformers TC XFMR / SURF MT / HAT RoHS RoHS: Compliant | 459 |
|
$2.0000 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC9-1-75X+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TC9-1-75X+
Mini-Circuits
RF Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Cut-off Frequency-Max | 475 MHz | |
Cut-off Frequency-Min | 0.3 MHz | |
Height | 4.06 mm | |
Insertion Loss | 3 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7/13 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |