Part Details for TC83230-0011 by Toshiba America Electronic Components
Overview of TC83230-0011 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for TC83230-0011
TC83230-0011 CAD Models
TC83230-0011 Part Data Attributes
|
TC83230-0011
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC83230-0011
Toshiba America Electronic Components
IC SPECIALTY CONSUMER CIRCUIT, PQFP80, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80, Consumer IC:Other
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP80,.75X1,32 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT REQUIRES 2V TO 5.5V SUPPLY DURING HOLD MODE | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.75X1,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |