Part Details for TC83220-0027 by Toshiba America Electronic Components
Overview of TC83220-0027 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for TC83220-0027
TC83220-0027 CAD Models
TC83220-0027 Part Data Attributes:
|
TC83220-0027
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC83220-0027
Toshiba America Electronic Components
IC SPECIALTY CONSUMER CIRCUIT, PDIP42, 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-42, Consumer IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP42,.6 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT REQUIRES 2V TO 6V SUPPLY DURING HOLD MODE | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T42 | |
JESD-609 Code | e0 | |
Length | 38 mm | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |