Consumer Circuits
TC83220-0025
Toshiba America Electronic Components
Description: IC SPECIALTY CONSUMER CIRCUIT, PDIP42, SDIP-42, Consumer IC:Other

Overview of TC83220-0025 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
CS-DSDHD15MF0-025 Amphenol Cables on Demand Amphenol CS-DSDHD15MF0-025 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 25ft
CS-DSDMDB15MF-002.5 Amphenol Cables on Demand Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft
CS-DSDMDB37MM-002.5 Amphenol Cables on Demand Amphenol CS-DSDMDB37MM-002.5 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft

CAD Models for TC83220-0025 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC83220-0025 by Toshiba America Electronic Components

TC83220-0025
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
SDIP, SDIP42,.6
Pin Count
42
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-PDIP-T42
JESD-609 Code
e0
Length
38 mm
Number of Functions
1
Number of Terminals
42
Operating Temperature-Max
40 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SDIP
Package Equivalence Code
SDIP42,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
4.5 mm
Supply Current-Max
6 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.778 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. TC83220-0025
    Toshiba America Electronic Components
    IC SPECIALTY CONSUMER CIRCUIT, PDIP42, SDIP-42, Consumer IC:Other
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC83220-0025 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC83220-0025 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC83220-0025 would you like to use for your alert(s)?
  • Please alert me when TC83220-0025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC83220-0025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC83220-0025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC83220-0025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC83220-0025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC83220-0025 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: