Part Details for TC826CBU by Microchip Technology Inc
Overview of TC826CBU by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TC826CBU
TC826CBU CAD Models
TC826CBU Part Data Attributes:
|
TC826CBU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC826CBU
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PQFP64, PLASTIC, QFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | 0.02 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 2.5% | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |
Alternate Parts for TC826CBU
This table gives cross-reference parts and alternative options found for TC826CBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC826CBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC826CBU713 | 1-CH DUAL-SLOPE ADC, PQFP64, PLASTIC, QFP-64 | Microchip Technology Inc | TC826CBU vs TC826CBU713 |
TC826CBUTR | 1-CH DUAL-SLOPE ADC, PQFP64, PLASTIC, QFP-64 | Microchip Technology Inc | TC826CBU vs TC826CBUTR |