Part Details for TC8020K6-G by Supertex Inc
Overview of TC8020K6-G by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TC8020K6-G
TC8020K6-G CAD Models
TC8020K6-G Part Data Attributes
|
TC8020K6-G
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
TC8020K6-G
Supertex Inc
Power Field-Effect Transistor, 200V, 8ohm, 6-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, 8 X 8 MM, GREEN, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SUPERTEX INC | |
Package Description | 8 X 8 MM, GREEN, QFN-56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | COMPLEX | |
DS Breakdown Voltage-Min | 200 V | |
Drain-source On Resistance-Max | 8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Number of Elements | 6 | |
Number of Terminals | 56 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |