-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER, FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4222
|
Newark | Six Pair, N- And P-Channel Enhancement-Mode Mosfet 56 Vqfn 8X8X1.0Mm Tray Rohs Compliant: Yes |Microchip TC8020K6-G Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5800 | Buy Now |
DISTI #
98AC2845
|
Newark | Vqfn Six Pair, N- And P-Channel Enhancement-Mode Mosfet Rohs Compliant: Yes |Microchip TC8020K6-G Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5000 | Buy Now |
DISTI #
TC8020K6-G-ND
|
DigiKey | MOSFET 6N/6P-CH 200V 56VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
725 In Stock |
|
$8.3301 / $10.9800 | Buy Now |
DISTI #
TC8020K6-G
|
Avnet Americas | Trans MOSFET N/P-CH 200V 56-Pin QFN EP - Trays (Alt: TC8020K6-G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$8.3300 / $10.9800 | Buy Now |
DISTI #
689-TC8020K6-G
|
Mouser Electronics | MOSFET 6 PAIR N/P CHANNEL MOSFET RoHS: Compliant | 0 |
|
$8.3300 / $10.9800 | Order Now |
DISTI #
TC8020K6-G
|
Microchip Technology Inc | SIX PAIR, N- AND P-CHANNEL ENHANCEMENT-MODE MOSFET, Projected EOL: 2034-10-01 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$7.9500 / $10.9800 | Buy Now |
DISTI #
70453770
|
RS | SIX PAIR, N- AND P-CHANNEL ENHANCEMENT-MODE MOSFET56 VQFN 8x8x1.0mm TRAY | Microchip Technology Inc. TC8020K6-G RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3300 / $10.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$8.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 110500 Factory Stock |
|
$7.4200 / $15.4500 | Buy Now |
|
Ameya Holding Limited | MOSFET 6N/6P-CH 200V 56VQFN | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC8020K6-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC8020K6-G
Microchip Technology Inc
POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e4 | |
Terminal Finish | NICKEL PALLADIUM GOLD |