Part Details for TC7WZ00FK by Toshiba America Electronic Components
Overview of TC7WZ00FK by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for TC7WZ00FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 800 |
|
$0.4360 / $1.0900 | Buy Now | |
|
Chip1Cloud | IC GATE NAND DUAL 2 IN US8 | 42000 |
|
RFQ |
Part Details for TC7WZ00FK
TC7WZ00FK CAD Models
TC7WZ00FK Part Data Attributes
|
TC7WZ00FK
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WZ00FK
Toshiba America Electronic Components
IC LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.032 A | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 9.8 ns | |
Propagation Delay (tpd) | 9.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for TC7WZ00FK
This table gives cross-reference parts and alternative options found for TC7WZ00FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7WZ00FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7WZ00K8X_NL | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, LEAD FREE, MO-187CA, US-8 | Fairchild Semiconductor Corporation | TC7WZ00FK vs NC7WZ00K8X_NL |
SN74LVC2G00DCURE4 | Dual 2-Input Positive-NAND Gate 8-VSSOP -40 to 125 | Texas Instruments | TC7WZ00FK vs SN74LVC2G00DCURE4 |
74LVC2G00DC | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | TC7WZ00FK vs 74LVC2G00DC |
SN74LVC2G00DCUTG4 | 2-ch, 2-input, 1.65-V to 5.5-V NAND gates 8-VSSOP -40 to 125 | Texas Instruments | TC7WZ00FK vs SN74LVC2G00DCUTG4 |
SN74LVC2G00DCUT | 2-ch, 2-input, 1.65-V to 5.5-V NAND gates 8-VSSOP -40 to 125 | Texas Instruments | TC7WZ00FK vs SN74LVC2G00DCUT |
74LVC2G00DC | IC LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | TC7WZ00FK vs 74LVC2G00DC |
NC7WZ00K8X | TinyLogic UHS Dual 2-Input NAND Gate, 3000-REEL | onsemi | TC7WZ00FK vs NC7WZ00K8X |
SN74LVC2G00DCURG4 | LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | TC7WZ00FK vs SN74LVC2G00DCURG4 |
SN74LVC2G00DCU | LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | TC7WZ00FK vs SN74LVC2G00DCU |