Part Details for TC7WT125FU,LF by Toshiba America Electronic Components
Overview of TC7WT125FU,LF by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for TC7WT125FU,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TC7WT125FU,LFCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SM8 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2521 In Stock |
|
$0.0887 / $0.6000 | Buy Now |
DISTI #
TC7WT125FU,LF
|
Avnet Americas | X34 Pb-F SM8 L-MOS LOGIC (HS) - Tape and Reel (Alt: TC7WT125FU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0785 / $0.0834 | Buy Now |
DISTI #
757-TC7WT125FULF
|
Mouser Electronics | Buffers & Line Drivers L-MOS LOGIC (HS) 6mA 5.5V RoHS: Compliant | 317 |
|
$0.0880 / $0.4700 | Buy Now |
|
CHIPMALL.COM LIMITED | SSOP-8-2.8mm Buffers, Drivers, Receivers, Transceivers ROHS | 3000 |
|
$0.2693 / $0.4678 | Buy Now |
Part Details for TC7WT125FU,LF
TC7WT125FU,LF CAD Models
TC7WT125FU,LF Part Data Attributes
|
TC7WT125FU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WT125FU,LF
Toshiba America Electronic Components
Bus Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Logic IC Type | BUS DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |