Part Details for TC7WHU04FK,LJ(CT by Toshiba America Electronic Components
Overview of TC7WHU04FK,LJ(CT by Toshiba America Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC7WHU04FK,LJ(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1151
|
Newark | Inverter, 1 I/P, Sot-765-8 Rohs Compliant: Yes |Toshiba TC7WHU04FK, LJ(CT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0710 / $0.0860 | Buy Now |
DISTI #
01AM0851
|
Newark | Inverter, 1 I/P, Sot-765-8 Rohs Compliant: Yes |Toshiba TC7WHU04FK, LJ(CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0980 / $0.3950 | Buy Now |
DISTI #
264-TC7WHU04FK,LJ(CT-ND
|
DigiKey | IC INVERTER 3CH 3-INP 8SSOP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0587 / $0.3700 | Buy Now |
DISTI #
TC7WHU04FK,LJ(CT
|
Avnet Americas | Inverter Schmitt Trigger 3-Element CMOS 8-Pin SSOP Embossed T/R - Tape and Reel (Alt: TC7WHU04FK,LJ(CT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0682 / $0.0869 | Buy Now |
DISTI #
757-TC7WHU04FKLJCT
|
Mouser Electronics | Inverters L-MOS LOGIC (VHS) RoHS: Compliant | 649 |
|
$0.0590 / $0.3800 | Buy Now |
DISTI #
60609436
|
Verical | Inverter 3-Element CMOS Automotive AEC-Q100 8-Pin SSOP T/R Min Qty: 168 Package Multiple: 1 Date Code: 2130 | Americas - 1905 |
|
$0.1800 / $0.1863 | Buy Now |
DISTI #
TC7WHU04FK,LJ(CT
|
Avnet Americas | Inverter Schmitt Trigger 3-Element CMOS 8-Pin SSOP Embossed T/R - Tape and Reel (Alt: TC7WHU04FK,LJ(CT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0682 / $0.0869 | Buy Now |
DISTI #
C1S751201148894
|
Chip1Stop | Gates, Inverter RoHS: Compliant Container: Cut Tape | 1905 |
|
$0.1440 / $0.1640 | Buy Now |
DISTI #
4264450
|
element14 Asia-Pacific | INVERTER, 1 I/P, SOT-765-8 RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.3198 / $0.4395 | Buy Now |
DISTI #
4264450RL
|
element14 Asia-Pacific | INVERTER, 1 I/P, SOT-765-8 RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.3198 / $0.4395 | Buy Now |
Part Details for TC7WHU04FK,LJ(CT
TC7WHU04FK,LJ(CT CAD Models
TC7WHU04FK,LJ(CT Part Data Attributes:
|
TC7WHU04FK,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WHU04FK,LJ(CT
Toshiba America Electronic Components
Inverter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | VSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 14.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |