Part Details for TC7WH34FU by Toshiba America Electronic Components
Overview of TC7WH34FU by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7WH34FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LV/LV-A/LVX/H SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8 | 1227 |
|
$0.0878 / $0.1952 | Buy Now |
Part Details for TC7WH34FU
TC7WH34FU CAD Models
TC7WH34FU Part Data Attributes
|
TC7WH34FU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WH34FU
Toshiba America Electronic Components
IC LV/LV-A/LVX/H SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Gate
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
Alternate Parts for TC7WH34FU
This table gives cross-reference parts and alternative options found for TC7WH34FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7WH34FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7WH34FC | IC LV/LV-A/LVX/H SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 0.40 MM PITCH, PLASTIC, SON-8, Gate | Toshiba America Electronic Components | TC7WH34FU vs TC7WH34FC |
TC7WH34FU(TE12L,F) | IC LV/LV-A/LVX/H SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | TC7WH34FU vs TC7WH34FU(TE12L,F) |
TC7WH34FKTE85L | IC LV/LV-A/LVX/H SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | TC7WH34FU vs TC7WH34FKTE85L |
TC7W34FU | IC HC/UH SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | TC7WH34FU vs TC7W34FU |
TC7W34FUTE12L | IC HC/UH SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | TC7WH34FU vs TC7W34FUTE12L |
TC7W34FKTE85L | IC HC/UH SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | TC7WH34FU vs TC7W34FKTE85L |