Part Details for TC7WH157FK,LJ(CT by Toshiba America Electronic Components
Overview of TC7WH157FK,LJ(CT by Toshiba America Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for TC7WH157FK,LJ(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0863
|
Newark | Multiplexer, 1-Channel, -40 To 125 Deg C Rohs Compliant: Yes |Toshiba TC7WH157FK, LJ(CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0980 / $0.3950 | Buy Now |
DISTI #
83AK1163
|
Newark | Multiplexer, 1-Channel, -40 To 125 Deg C Rohs Compliant: Yes |Toshiba TC7WH157FK, LJ(CT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0710 / $0.0860 | Buy Now |
DISTI #
264-TC7WH157FK,LJ(CT-ND
|
DigiKey | IC MULTIPLEXER 1 X 2:1 US8 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2844 In Stock |
|
$0.0587 / $0.3700 | Buy Now |
DISTI #
TC7WH157FK,LJ(CT
|
Avnet Americas | Multiplexer 2 x 2:1-Element CMOS 4-IN 8-Pin SSOP Embossed T/R - Tape and Reel (Alt: TC7WH157FK,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0682 / $0.0869 | Buy Now |
DISTI #
757-TC7WH157FKLJCT
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers L-MOS LOGIC (VHS) RoHS: Compliant | 0 |
|
$0.0580 / $0.3700 | Order Now |
DISTI #
TC7WH157FK,LJ(CT
|
Avnet Americas | Multiplexer 2 x 2:1-Element CMOS 4-IN 8-Pin SSOP Embossed T/R - Tape and Reel (Alt: TC7WH157FK,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0682 / $0.0869 | Buy Now |
DISTI #
4264444RL
|
element14 Asia-Pacific | MULTIPLEXER, 1-CHANNEL, -40 TO 125 DEG C RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.2189 / $0.3165 | Buy Now |
DISTI #
4264444
|
element14 Asia-Pacific | MULTIPLEXER, 1-CHANNEL, -40 TO 125 DEG C RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.2189 / $0.3165 | Buy Now |
DISTI #
4264444
|
Farnell | MULTIPLEXER, 1-CHANNEL, -40 TO 125 DEG C RoHS: Compliant Min Qty: 3000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.2077 / $0.2769 | Buy Now |
DISTI #
4264444RL
|
Farnell | MULTIPLEXER, 1-CHANNEL, -40 TO 125 DEG C RoHS: Compliant Min Qty: 3000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.2077 / $0.2769 | Buy Now |
Part Details for TC7WH157FK,LJ(CT
TC7WH157FK,LJ(CT CAD Models
TC7WH157FK,LJ(CT Part Data Attributes:
|
TC7WH157FK,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WH157FK,LJ(CT
Toshiba America Electronic Components
Multiplexer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | VSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-12-06 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | SEATED HT CALCULATED | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 16.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |