-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Inverter, LV/LV-A/LVX/H Series, 3-Func, 1-Input, CMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0862
|
Newark | Inverter, 1 I/P, Us8-8 Rohs Compliant: Yes |Toshiba TC7WH14FK, LJ(CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0970 / $0.3850 | Buy Now |
DISTI #
83AK1162
|
Newark | Inverter, 1 I/P, Us8-8 Rohs Compliant: Yes |Toshiba TC7WH14FK, LJ(CT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0710 / $0.0860 | Buy Now |
DISTI #
264-TC7WH14FK,LJ(CT-ND
|
DigiKey | IC INVERTER 3CH 3-INP 8SSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8990 In Stock |
|
$0.0608 / $0.4100 | Buy Now |
DISTI #
TC7WH14FK,LJ(CT
|
Avnet Americas | Inverter Schmitt Trigger 3-Element CMOS 8-Pin SSOP Embossed T/R - Tape and Reel (Alt: TC7WH14FK,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0719 | Buy Now |
DISTI #
757-TC7WH14FKLJCT
|
Mouser Electronics | Inverters L-MOS LOGIC (VHS) RoHS: Compliant | 13759 |
|
$0.0590 / $0.3700 | Buy Now |
DISTI #
82724594
|
Verical | Inverter Schmitt Trigger 3-Element CMOS 8-Pin SSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 2419 | Americas - 2500 |
|
$0.2325 / $0.2813 | Buy Now |
DISTI #
TC7WH14FK,LJ(CT
|
Avnet Asia | Inverter Schmitt Trigger 3-Element CMOS 8-Pin SSOP Embossed T/R (Alt: TC7WH14FK,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201195795
|
Chip1Stop | Inverter Schmitt Trigger RoHS: Compliant Container: Cut Tape | 2500 |
|
$0.1860 / $0.3250 | Buy Now |
DISTI #
TC7WH14FK,LJ(CT
|
EBV Elektronik | Inverter Schmitt Trigger 3-Element CMOS 8-Pin SSOP Embossed T/R (Alt: TC7WH14FK,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7WH14FK,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WH14FK,LJ(CT
Toshiba America Electronic Components
Inverter, LV/LV-A/LVX/H Series, 3-Func, 1-Input, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | VSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 18.5 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TC7WH14FK,LJ(CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7WH14FK,LJ(CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74AHC3G14L-P08-R | Inverter, AHC/VHC/H/U/V Series, 3-Func, 1-Input, CMOS, PDSO8, LEAD FREE, TSSOP-8 | Unisonic Technologies Co Ltd | TC7WH14FK,LJ(CT vs U74AHC3G14L-P08-R |