Part Details for TC7WH08FU,LJ(CT by Toshiba America Electronic Components
Results Overview of TC7WH08FU,LJ(CT by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7WH08FU,LJ(CT Information
TC7WH08FU,LJ(CT by Toshiba America Electronic Components is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC7WH08FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), 2-Input/AND, SOT-505 (SM8), 2 in 1, -40 to 125 degC |
Price & Stock for TC7WH08FU,LJ(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8235
|
Newark | And Gate, 2I/P, -40 To 125Deg C Rohs Compliant: Yes |Toshiba TC7WH08FU, LJ(CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12125 |
|
$0.0970 / $0.4060 | Buy Now |
DISTI #
264-TC7WH08FU,LJ(CT-ND
|
DigiKey | IC GATE AND 2CH 2-INP 8SSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35564 In Stock |
|
$0.0587 / $0.4500 | Buy Now |
DISTI #
TC7WH08FU,LJ(CT
|
Avnet Americas | AND Gate, Dual, 2 Input, 8 Pins, SSOP - Tape and Reel (Alt: TC7WH08FU,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0522 / $0.0559 | Buy Now |
DISTI #
757-TC7WH08FULJCT
|
Mouser Electronics | Logic Gates L-MOS LOGIC (VHS) RoHS: Compliant | 3398 |
|
$0.0650 / $0.4500 | Buy Now |
DISTI #
69065765
|
Verical | AND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 2313 | Americas - 9116 |
|
$0.3860 | Buy Now |
DISTI #
TC7WH08FU,LJ(CT
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 9116 |
|
$0.1200 / $0.3860 | Buy Now |
DISTI #
TC7WH08FU,LJ(CT
|
EBV Elektronik | AND Gate Dual 2 Input 8 Pins SSOP (Alt: TC7WH08FU,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC7WH08FU,LJ(CT
TC7WH08FU,LJ(CT CAD Models
TC7WH08FU,LJ(CT Part Data Attributes
|
TC7WH08FU,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WH08FU,LJ(CT
Toshiba America Electronic Components
AND Gate, LV/LV-A/LVX/H Series, 2-Func, 2-Input, CMOS, PDSO8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-505, 8 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 14.5 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |