Part Details for TC7WH00FK,LJ(CT by Toshiba America Electronic Components
Overview of TC7WH00FK,LJ(CT by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for TC7WH00FK,LJ(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0853
|
Newark | Nand Gate, 2 I/P, Sot-765-8 Rohs Compliant: Yes |Toshiba TC7WH00FK, LJ(CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0980 / $0.3950 | Buy Now |
DISTI #
83AK1153
|
Newark | Nand Gate, 2 I/P, Sot-765-8 Rohs Compliant: Yes |Toshiba TC7WH00FK, LJ(CT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0710 / $0.0860 | Buy Now |
DISTI #
264-TC7WH00FK,LJ(CT-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 8SSOP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0587 / $0.3700 | Buy Now |
DISTI #
TC7WH00FK,LJ(CT
|
Avnet Americas | NAND Gate 2-Element 2-IN CMOS 8-Pin SSOP Embossed T/R - Tape and Reel (Alt: TC7WH00FK,LJ(CT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0602 / $0.0719 | Buy Now |
DISTI #
757-TC7WH00FKLJCT
|
Mouser Electronics | Logic Gates L-MOS LOGIC (VHS) RoHS: Compliant | 0 |
|
$0.0580 / $0.3700 | Order Now |
DISTI #
C1S751201247876
|
Chip1Stop | Gates, Inverter RoHS: Compliant Container: Cut Tape | 83 |
|
$0.2480 / $0.3370 | Buy Now |
Part Details for TC7WH00FK,LJ(CT
TC7WH00FK,LJ(CT CAD Models
TC7WH00FK,LJ(CT Part Data Attributes
|
TC7WH00FK,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WH00FK,LJ(CT
Toshiba America Electronic Components
NAND Gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | VSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 14.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |