Part Details for TC7WG74FK by Toshiba America Electronic Components
Results Overview of TC7WG74FK by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7WG74FK Information
TC7WG74FK by Toshiba America Electronic Components is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for TC7WG74FK
TC7WG74FK CAD Models
TC7WG74FK Part Data Attributes
|
TC7WG74FK
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WG74FK
Toshiba America Electronic Components
IC LVP SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 0.50 MM HEIGHT, PLASTIC, SSOP-8, FF/Latch
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | VSON, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVP | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 11000000 Hz | |
Max I(ol) | 0.003 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Propagation Delay (tpd) | 54.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm | |
fmax-Min | 200 MHz |
Alternate Parts for TC7WG74FK
This table gives cross-reference parts and alternative options found for TC7WG74FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7WG74FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7WG74FC | Toshiba America Electronic Components | Check for Price | IC LVP SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 0.40 MM HEIGHT, PLASTIC, CSON-8, FF/Latch | TC7WG74FK vs TC7WG74FC |
TC7WG74FU | Toshiba America Electronic Components | Check for Price | IC LVP SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 0.65 MM HEIGHT, PLASTIC, SSOP-8, FF/Latch | TC7WG74FK vs TC7WG74FU |