Part Details for TC7WG17FK(TE85L,F) by Toshiba America Electronic Components
Overview of TC7WG17FK(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Agriculture Technology
Electronic Manufacturing
Price & Stock for TC7WG17FK(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC7WG17FK(TE85L,F)
|
Avnet Americas | Schmitt Trigger Buffer 3-CH Non-Inverting CMOS 8-Pin SSOP T/R - Tape and Reel (Alt: TC7WG17FK(TE85L,F)) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TC7WG17FK(TE85L,F)
|
Avnet Americas | Schmitt Trigger Buffer 3-CH Non-Inverting CMOS 8-Pin SSOP T/R - Tape and Reel (Alt: TC7WG17FK(TE85L,F)) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for TC7WG17FK(TE85L,F)
TC7WG17FK(TE85L,F) CAD Models
TC7WG17FK(TE85L,F) Part Data Attributes:
|
TC7WG17FK(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WG17FK(TE85L,F)
Toshiba America Electronic Components
Schmitt Trigger Buffer 3-CH Non-Inverting CMOS 8-Pin SSOP T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, TSSOP8,.12,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.003 A | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 59.6 ns | |
Propagation Delay (tpd) | 59.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |