Part Details for TC7W66F by Toshiba America Electronic Components
Overview of TC7W66F by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Medical Imaging
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for TC7W66F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | DUAL BILATERAL SWITCH | 27000 |
|
RFQ |
Part Details for TC7W66F
TC7W66F CAD Models
TC7W66F Part Data Attributes:
|
TC7W66F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7W66F
Toshiba America Electronic Components
IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 1.27 MM PITCH, PLASTIC, SOP-8, Multiplexer or Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 125 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.1 mm |