TC7W241FU(TE12L,F)
Toshiba America Electronic Components
Description: Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R

Overview of TC7W241FU(TE12L,F) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TC7W241FU(TE12L,F) by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # C1S751201167464
Chip1Stop Buffers, drivers, receivers and transceivers 1950
  • 50 $0.8250
  • 100 $0.7860
  • 250 $0.7510
  • 1,000 $0.6290
$0.6290 / $0.8250 Buy Now

CAD Models for TC7W241FU(TE12L,F) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC7W241FU(TE12L,F) by Toshiba America Electronic Components

TC7W241FU(TE12L,F)
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
TSSOP, TSSOP8,.16
Reach Compliance Code
unknown
Control Type
ENABLE LOW/HIGH
Family
HC/UH
JESD-30 Code
R-PDSO-G8
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Number of Bits
2
Number of Functions
1
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
23 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. TC7W241FU(TE12L,F)
    Toshiba America Electronic Components
    Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC7W241FU(TE12L,F) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC7W241FU(TE12L,F) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC7W241FU(TE12L,F) would you like to use for your alert(s)?
  • Please alert me when TC7W241FU(TE12L,F) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC7W241FU(TE12L,F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC7W241FU(TE12L,F) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC7W241FU(TE12L,F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC7W241FU(TE12L,F).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC7W241FU(TE12L,F) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: