Part Details for TC7W14F by Toshiba America Electronic Components
Overview of TC7W14F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for TC7W14F
TC7W14F CAD Models
TC7W14F Part Data Attributes:
|
TC7W14F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7W14F
Toshiba America Electronic Components
IC HC/UH SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 1.27 MM PITCH, PLASTIC, SOP-8, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.95 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.1 mm |
Alternate Parts for TC7W14F
This table gives cross-reference parts and alternative options found for TC7W14F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7W14F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7W14F(TE85L) | IC HC/UH SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, PLASTIC, SOP-8, Gate | Toshiba America Electronic Components | TC7W14F vs TC7W14F(TE85L) |
TC7W14F(TE12L) | IC HC/UH SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 1.27 MM PITCH, PLASTIC, SOP-8, Gate | Toshiba America Electronic Components | TC7W14F vs TC7W14F(TE12L) |