Part Details for TC7W125FU by Toshiba America Electronic Components
Overview of TC7W125FU by Toshiba America Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7W125FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1730 |
|
RFQ | ||
|
Bristol Electronics | 3330 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 2-Bit, 8 Pin, Plastic, TSSOP | 2389 |
|
$0.0975 / $0.2250 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 2-Bit, 8 Pin, Plastic, TSSOP | 2664 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 2-Bit, 8 Pin, Plastic, TSSOP | 2023 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 2-Bit, 8 Pin, Plastic, TSSOP | 1384 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 2-Bit, 8 Pin, Plastic, TSSOP | 1384 |
|
$0.7350 / $2.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1865 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 140 |
|
$0.7500 / $1.1500 | Buy Now |
|
Sense Electronic Company Limited | TSSOP-8 | 3000 |
|
RFQ |
Part Details for TC7W125FU
TC7W125FU CAD Models
TC7W125FU Part Data Attributes
|
TC7W125FU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7W125FU
Toshiba America Electronic Components
IC HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Bus Driver/Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | 0.65 MM PITCH, PLASTIC, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm |
Alternate Parts for TC7W125FU
This table gives cross-reference parts and alternative options found for TC7W125FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7W125FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7W125FU(TE12L) | IC HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, SSOP-8, Bus Driver/Transceiver | Toshiba America Electronic Components | TC7W125FU vs TC7W125FU(TE12L) |