Part Details for TC7W02F(TE12L,F) by Toshiba America Electronic Components
Overview of TC7W02F(TE12L,F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7W02F(TE12L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TC7W02F - CMOS Digital Integrated Circuit RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.1865 / $0.2194 | Buy Now |
Part Details for TC7W02F(TE12L,F)
TC7W02F(TE12L,F) CAD Models
TC7W02F(TE12L,F) Part Data Attributes
|
TC7W02F(TE12L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7W02F(TE12L,F)
Toshiba America Electronic Components
IC,LOGIC GATE,DUAL 2-INPUT NOR,CMOS,SOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP, SOP8,.19 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G8 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 95 ns | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for TC7W02F(TE12L,F)
This table gives cross-reference parts and alternative options found for TC7W02F(TE12L,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7W02F(TE12L,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7W02FU(TE12L,F) | IC HC/UH SERIES, DUAL 2-INPUT NOR GATE, PDSO8, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | TC7W02F(TE12L,F) vs TC7W02FU(TE12L,F) |
TC7W02F | IC HC/UH SERIES, DUAL 2-INPUT NOR GATE, PDSO8, 1.27 MM PITCH, PLASTIC, SOP-8, Gate | Toshiba America Electronic Components | TC7W02F(TE12L,F) vs TC7W02F |
TC7W02FU(TE85L) | IC HC/UH SERIES, DUAL 2-INPUT NOR GATE, PDSO8, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | TC7W02F(TE12L,F) vs TC7W02FU(TE85L) |
TC7W02FU | IC HC/UH SERIES, DUAL 2-INPUT NOR GATE, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | TC7W02F(TE12L,F) vs TC7W02FU |