Part Details for TC7USB40MU,LF(S2E by Toshiba America Electronic Components
Overview of TC7USB40MU,LF(S2E by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7USB40MU,LF(S2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3123
|
Newark | Usb 2.0 Switch, Dual, 480Mbps, Uqfn-B-10 Rohs Compliant: Yes |Toshiba TC7USB40MU, LF(S2E Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1710 / $0.6440 | Buy Now |
DISTI #
264-TC7USB40MU,LF(S2ECT-ND
|
DigiKey | IC USB SWITCH SPDT DUAL 10UQFN Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23481 In Stock |
|
$0.1756 / $0.6000 | Buy Now |
DISTI #
TC7USB40MU,LF(S2E
|
Avnet Americas | USB Switch 2Switch 0V to 4.3V 10-Pin UQFN Emboss T/R - Tape and Reel (Alt: TC7USB40MU,LF(S2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days Container: Reel | 30000 |
|
$0.1547 / $0.1659 | Buy Now |
DISTI #
757-TC7USB40MULFS2E
|
Mouser Electronics | USB Switch ICs UQFN10B DUAL SPDT USB SWITC RoHS: Compliant | 31194 |
|
$0.1750 / $0.6000 | Buy Now |
DISTI #
69777664
|
Verical | Analog Switch/Analog Multiplexer Dual SPDT 10-Pin UQFN-B T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 3000 |
|
$0.2575 / $0.6750 | Buy Now |
DISTI #
TC7USB40MU,LF(S2E
|
Avnet Asia | USB Switch 2Switch 0V to 4.3V 10-Pin UQFN Emboss T/R (Alt: TC7USB40MU,LF(S2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201287591
|
Chip1Stop | Gates, Inverter RoHS: Compliant Container: Cut Tape | 3000 |
|
$0.2060 / $0.5200 | Buy Now |
Part Details for TC7USB40MU,LF(S2E
TC7USB40MU,LF(S2E CAD Models
TC7USB40MU,LF(S2E Part Data Attributes
|
TC7USB40MU,LF(S2E
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TC7USB40MU,LF(S2E
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |